C4AUQBW4800M3FJ, Конденсатор: полипропиленовый; DC-Link; 8мкФ; ESR: 7,5мОм; THT; ±5%
![Фото 1/2 C4AUQBW4800M3FJ, Конденсатор: полипропиленовый; DC-Link; 8мкФ; ESR: 7,5мОм; THT; ±5%](https://static.chipdip.ru/lib/711/DOC047711092.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/074/DOC010074090.jpg)
1 790 руб.
1 шт.
на сумму 1 790 руб.
Плати частями
от 449 руб. × 4 платежа
от 449 руб. × 4 платежа
Описание
Power Conversion Components
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.
Технические параметры
Тип | Polypropylene | |
Номинальная емкость | 8 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±5% | |
Рабочая температура,С | -55…105°C | |
Capacitor application | filtering | |
Conform to the norm | AEC Q200 | |
ESR value | 7.5mΩ | |
Kind of capacitor | DC-Link | |
Manufacturer | KEMET | |
Manufacturer series | C4AU | |
Max. operating current | 13.2A | |
Max. operating voltage | 1.1kV DC | |
Mounting | THT | |
Pulse resistance | 40V/μs | |
Terminal pitch | 37.5mm | |
Brand: | KEMET | |
Capacitance - nF: | 8000 nF | |
Capacitance: | 8 uF | |
Dielectric: | Polyester/Polypropylene | |
Factory Pack Quantity: Factory Pack Quantity: | 58 | |
Lead Diameter: | 1.2 mm | |
Lead Spacing: | 37.5 mm | |
Lead Style: | Straight | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Number of Pins: | 4 Pin | |
Packaging: | Bulk | |
Product Category: | Film Capacitors | |
Product Type: | Film Capacitors | |
Product: | DC Link Film Capacitors | |
Qualification: | AEC-Q200 | |
Series: | C4AU | |
Subcategory: | Capacitors | |
Termination Style: | Radial | |
Tolerance: | 5% | |
Type: | Printed Circuit Board Mount Power Film Capacitor | |
Voltage Rating DC: | 1.1 kVDC | |
Вес, г | 40.11 |
Техническая документация
Datasheet
pdf, 1048 КБ