C503B-GCS-CY0C0791, Светодиод маломощный C503
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
84 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
68 руб.
от 100 шт. —
58 руб.
от 500 шт. —
50.43 руб.
5 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Front | convex |
Kind of package | bulk |
LED colour | green |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
Luminosity | 5860…32900mcd |
Manufacturer | CREE LED |
Maximum power | 120mW |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 3.2…4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Viewing angle | 30° |
Wavelength | 520…535nm |
Dominant Wavelength | 535 nm |
Forward Voltage | 4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 32.9 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Brand | Cree, Inc. |
Factory Pack Quantity | 500 |
Height | 8.8 mm |
If - Forward Current | 20 mA |
Illumination Color | Green |
LED Size | T-1 3/4(5 mm) |
Length | 5.8 mm |
Lens Color/Style | Tinted, Clear |
Lens Dimensions | 5 mm |
Maximum Operating Temperature | +95 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Package / Case | T-1 3/4(5 mm) |
Packaging | Bulk |
Power Rating | 120 mW |
Product Category | Standard LEDs-Through Hole |
RoHS | Details |
Type | Round LED |
Vf - Forward Voltage | 3.2 V |
Vr - Reverse Voltage | 5 V |
Wavelength/Color Temperature | 527 nm |
Width | 5 mm |
Вес, г | 0.342 |