C503B-GCN-CY0C0792, LED; 5mm; green; 5860?32900mcd; 30°; Front: convex; 3.2?4V; 120mW
![Фото 1/4 C503B-GCN-CY0C0792, LED; 5mm; green; 5860?32900mcd; 30°; Front: convex; 3.2?4V; 120mW](https://static.chipdip.ru/lib/740/DOC047740806.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/470/DOC006470687.jpg)
![](https://static.chipdip.ru/lib/547/DOC022547830.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763404.jpg)
85 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт. —
68 руб.
от 100 шт. —
58 руб.
от 500 шт. —
50.61 руб.
5 шт.
на сумму 425 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Front | convex |
Kind of package | Ammo Pack |
LED colour | green |
LED current | 20mA |
LED diameter | 5mm |
LED lens | transparent |
LEDs' features | without stopper |
Luminosity | 5860…32900mcd |
Manufacturer | CREE LED |
Maximum power | 120mW |
Mounting | THT |
Number of terminals | 2 |
Operating voltage | 3.2…4V |
Terminal pitch | 2.54mm |
Type of diode | LED |
Viewing angle | 30° |
Wavelength | 520…535nm |
Dominant Wavelength | 535 nm |
Forward Voltage | 4 V |
LED Colours | Green |
Lens Colour | Clear |
Lens Shape | Round |
Luminous Intensity | 32.9 cd |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Number of Pins | 2 |
Package Type | 5mm(T-1 3/4) |
Brand: | Cree LED |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
If - Forward Current: | 20 mA |
Illumination Color: | Green |
LED Size: | T-1 3/4(5 mm) |
Lens Color: | Colorless |
Lens Dimensions: | 5 mm |
Lens Shape: | Dome |
Lens Transparency: | Clear |
Luminous Intensity: | 20000 mcd |
Manufacturer: | Cree LED |
Maximum Operating Temperature: | +95 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of LEDs: | 1 |
Package / Case: | T-1 3/4(5 mm) |
Packaging: | Ammo Pack |
Power Rating: | 120 mW |
Product Category: | Standard LEDs-Through Hole |
Product Type: | LED-Standard |
Product: | Green LEDs |
Subcategory: | LEDs |
Vf - Forward Voltage: | 3.2 V |
Viewing Angle: | 30 deg |
Vr - Reverse Voltage: | 5 V |
Wavelength/Color Temperature: | 527 nm |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 877 КБ
Datasheet C503B-BCN-CV0Z0462
pdf, 917 КБ