NHD-1.8-128160EF-CSXN#-F, Дисплей: TFT; 1,8"; 128x160; Подсвет: LED; Разм: 34,7x46,75x2,25мм
![Фото 1/2 NHD-1.8-128160EF-CSXN#-F, Дисплей: TFT; 1,8"; 128x160; Подсвет: LED; Разм: 34,7x46,75x2,25мм](https://static.chipdip.ru/lib/032/DOC042032581.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/308/DOC047308594.jpg)
49 шт., срок 6 недель
5 910 руб.
от 3 шт. —
5 220 руб.
от 5 шт. —
5 090 руб.
от 10 шт. —
4 869.04 руб.
1 шт.
на сумму 5 910 руб.
Плати частями
от 1 479 руб. × 4 платежа
от 1 479 руб. × 4 платежа
Альтернативные предложения1
Описание
Optoelectronics\Displays\TFT displays
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Backlight colour | white |
Colour | RGB |
Connector pinout layout | 1x24 |
Contrast | 500:1 |
Dimensions | 34.7x46.75x2.25mm |
Display features | sunlight readable |
Display resolution | 128x160 |
Illumination | LED |
Interface | parallel |
Kind of controller | ILI9163V |
Kind of display | graphical |
Luminosity | 1kcd/m2 |
Manufacturer | NEWHAVEN DISPLAY INTERNATIONAL |
Number of pins | 24 |
Operating temperature | -20…70°C |
Ribbon cable pitch | 0.5mm |
Screen size | 1.8" |
Touchpad | none |
Type of display | TFT |
Window dimensions (H x W) | 29.03x36.04mm |
Background Colour: | Normally White |
Backlighting: | LED White |
Brand: | Newhaven Display |
Diagonal: | 1.8 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 128x160 |
Factory Pack Quantity: | 1 |
Interface Type: | Parallel |
Manufacturer: | Newhaven Display |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 34.7 mm x 46.75 mm x 2.4 mm |
Operating Supply Current: | 3 mA |
Operating Supply Voltage: | 2.8 V |
Packaging: | Bulk |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Displays |
Subcategory: | Displays |
Touch Panel: | Without Touch Panel |
Viewing Area - W x H: | 28.03 mm x 35.04 mm |
Вес, г | 7.65 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.