MAL202138479E3, Конденсатор: электролитический; 47мкФ; 63ВDC; O6,5x18мм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 50 шт. —
310 руб.
от 75 шт. —
291 руб.
от 250 шт. —
256.72 руб.
1 шт.
на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
47ВµF 63V Aluminum Electrolytic Capacitors Axial, Can 2.7Ohm 2500 Hrs @ 85В°C
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 47 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…85°C | |
Leads | axial | |
Manufacturer | VISHAY | |
Mounting | THT | |
Service life | 2500h | |
Applications | General Purpose | |
Capacitance | 47ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 2.7Ohm | |
HTSUS | 8532.22.0020 | |
Impedance | 1.2 Ohms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 210mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.256"" Dia x 0.709"" L (6.50mm x 18.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 63V | |
Brand | Vishay/BC Components | |
Diameter | 6.5 mm | |
ESR | 2.7 Ohms | |
Factory Pack Quantity | 1000 | |
Length | 18 mm | |
Maximum Operating Temperature | +85 C | |
Packaging | Reel | |
Part # Aliases | 222202138479 | |
Product | General Purpose Electrolytic Capacitors | |
Product Category | Aluminum Electrolytic Capacitors-Leaded | |
Ripple Current | 150 mA | |
RoHS | Details | |
Termination Style | Axial | |
Type | Aluminum Capacitors Axial Standard Miniature | |
Unit Weight | 0.045856 oz | |
Voltage Rating DC | 63 VDC | |
Brand: | Vishay/BC Components | |
Capacitance: | 47 uF | |
Diameter: | 6.5 mm | |
ESR: | 2.7 Ohms | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222202138479 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 150 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 63 VDC | |
Equivalent Series Resistance | 2.7Ω | |
Leakage Current | 10 μA | |
Lifetime | 2500h | |
Minimum Operating Temperature | -40°C | |
Technology | Electrolytic | |
Voltage | 63V dc | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 209 КБ
Datasheet MAL202129478E3
pdf, 210 КБ