MAL202136471E3, Конденсатор: электролитический; 470мкФ; 25ВDC; O10x18мм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
760 руб.
от 10 шт. —
500 руб.
от 25 шт. —
429 руб.
от 50 шт. —
362.47 руб.
1 шт.
на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
470ВµF 25V Aluminum Electrolytic Capacitors Axial, Can 480mOhm 2500 Hrs @ 85В°C
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 25 | |
Номинальная емкость | 470 | |
Единица измерения | мкф | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…85°C | |
Leads | axial | |
Manufacturer | VISHAY | |
Mounting | THT | |
Service life | 2500h | |
EU RoHS | Compliant | |
ECCN (US) | EAR99 | |
Part Status | Active | |
HTS | 8532.22.00.20 | |
Type | Electrolytic | |
Capacitance Value | 470uF | |
Tolerance | 20% | |
Voltage | 25VDC | |
ESR (Ohm) | 0.48 | |
Equivalent Series Resistance Type | Standard | |
Maximum Impedance (Ohm) | 0.26@20°C@10kHz | |
IR (mA) | 450 | |
IL (uA) | 28@5Min | |
Lifetime (h) | 2500 | |
Polarity | Polar | |
Special Features | Polarized|High CV|Axial Leads | |
Termination Style | Axial | |
Number of Terminals | 2 | |
Size (mm) | 10 X 18 | |
Minimum Operating Temperature (°C) | -40 | |
Maximum Operating Temperature (°C) | 85 | |
Packaging | Ammo | |
Product Diameter (mm) | 10 | |
Product Length (mm) | 18 | |
Product Weight (g) | 2.5 | |
Lead Diameter (mm) | 0.8 | |
Applications | General Purpose | |
Capacitance | 470ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 480mOhm | |
HTSUS | 8532.22.0020 | |
Impedance | 260 mOhms | |
Lifetime @ Temp. | 2500 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Cut Tape (CT)Tape & Box (TB) | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 585mA @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.394"" Dia x 0.709"" L (10.00mm x 18.00mm) | |
Voltage - Rated | 25V | |
Diameter | 10mm | |
Equivalent Series Resistance | 480mΩ | |
Leakage Current | 28 μA | |
Lifetime | 1000h | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Ripple Current | 450mA | |
Technology | Electrolytic | |
Brand: | Vishay/BC Components | |
Capacitance: | 470 uF | |
Diameter: | 10 mm | |
ESR: | 480 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 500 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 222202136471 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 450 mA | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 25 VDC | |
Вес, г | 2.31 |