MAL205648332E3, Конденсатор: электролитический; 3,3мФ; 63ВDC; O25x40мм; ±20%
![Фото 1/2 MAL205648332E3, Конденсатор: электролитический; 3,3мФ; 63ВDC; O25x40мм; ±20%](https://static.chipdip.ru/lib/610/DOC047610135.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/726/DOC041726853.jpg)
2 250 руб.
от 5 шт. —
1 840 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 395.48 руб.
1 шт.
на сумму 2 250 руб.
Плати частями
от 564 руб. × 4 платежа
от 564 руб. × 4 платежа
Описание
Classics Capacitors
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 63 | |
Номинальная емкость | 3.3 | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…85°C | |
Manufacturer | VISHAY | |
Mounting | SNAP-IN | |
Service life | 12000h | |
Terminal pitch | 10mm | |
Brand: | Vishay/BC Components | |
Capacitance: | 3300 uF | |
Diameter: | 25 mm | |
ESR: | 55 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 1.251 mA | |
Life: | 12000 Hour | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Low ESR Electrolytic Capacitors | |
Ripple Current: | 3.14 A | |
Series: | 056 PSM-SI | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Standard Miniature Capacitors | |
Voltage Rating DC: | 63 VDC | |
Вес, г | 23.97 |