TPS2046BD, IC: power switch; high-side; 0.25A; Ch: 2; N-Channel; SMD; SO8; tube
![Фото 1/2 TPS2046BD, IC: power switch; high-side; 0.25A; Ch: 2; N-Channel; SMD; SO8; tube](https://static.chipdip.ru/lib/588/DOC038588973.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
620 руб.
от 5 шт. —
510 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
Технические параметры
Active logical level | low |
Case | SO8 |
Kind of integrated circuit | high-side |
Kind of output | N-Channel |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 2 |
On-state resistance | 70mΩ |
Operating temperature | -40…85°C |
Output current | 0.25A |
Type of integrated circuit | power switch |
Base Product Number | TPS2046 -> |
Current - Output (Max) | 250mA |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:2 |
Rds On (Typ) | 70mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Brand: | Texas Instruments |
Current Limit: | 500 mA |
Development Kit: | TPS2046BEVM-293 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 10 ms |
On Resistance - Max: | 70 mOhms |
On Time - Max: | 3 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 250 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2046B |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Вес, г | 0.07 |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем