NCP115AMX330TBG, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; XDFN4; SMD

NCP115AMX330TBG, IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.3A; XDFN4; SMD
Изображения служат только для ознакомления,
см. техническую документацию
53 руб.
Кратность заказа 5 шт.
от 25 шт.30 руб.
от 100 шт.26 руб.
от 500 шт.20.06 руб.
5 шт. на сумму 265 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013612366
Артикул: NCP115AMX330TBG

Описание

NCP115 300mA LDO Regulator
onsemi NCP115 300mA LDO Regulator provides a very stable, accurate voltage with low noise suitable for space constrained, noise-sensitive applications. The NCP115 is optimized for portable battery-powered applications that require ultra-low quiescent current. This device employs dynamic quiescent current adjustment to ensure very low IQ consumption at no-load. The low supply current, enable function, and auto low-power mode features of the NCP115 also extends battery life in portable applications.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 260 mV
Dropout Voltage: 215 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 1.7 V
Line Regulation: 0.01%/V
Load Regulation: 12 mV
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: XDFN-4
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Quiescent Current: 50 uA
Series: NCP115
Subcategory: PMIC-Power Management ICs
Type: High PSRR
Voltage Regulation Accuracy: 1%
Вес, г 0.02

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем