TPS2023D, IC: power switch; high-side; 1.5A; Ch: 1; N-Channel; SMD; SO8; tube
![Фото 1/3 TPS2023D, IC: power switch; high-side; 1.5A; Ch: 1; N-Channel; SMD; SO8; tube](https://static.chipdip.ru/lib/228/DOC048228078.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/820/DOC006820565.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
720 руб.
от 5 шт. —
590 руб.
от 25 шт. —
456 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC
Технические параметры
Active logical level | low |
Case | SO8 |
Kind of integrated circuit | high-side |
Kind of output | N-Channel |
Kind of package | tube |
Manufacturer | TEXAS INSTRUMENTS |
Mounting | SMD |
Number of channels | 1 |
On-state resistance | 33mΩ |
Operating temperature | -40…85°C |
Output current | 1.5A |
Type of integrated circuit | power switch |
Base Product Number | TPS2023 -> |
Current - Output (Max) | 1.5A |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:1 |
Rds On (Typ) | 33mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Automotive | No |
Current Limit (A) | 2.2 |
ECCN (US) | EAR99 |
Enable Logic | Active Low |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 725 |
Minimum Input Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 0 |
Number of Switches | 1 |
Operating Supply Voltage Range (V) | 2.7 to 5.5 |
Output Voltage Range (V) | -0.3 to 6.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Supply Current (mA) | 0.075 |
Switch On Resistance (mOhm) | 37 |
Type | USB Power Switch |
Typical Fall Time (us) | 3400 |
Typical Rise Time (us) | 8600 |
Typical Turn-Off Delay Time (us) | 40000(Max) |
Typical Turn-On Delay Time (us) | 20000(Max) |
Typical UVLO Threshold (V) | 2.5(Max) |
Brand: | Texas Instruments |
Current Limit: | 2.2 A |
Development Kit: | TPS2023EVM-290 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 40 ms |
On Resistance - Max: | 36 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1.5 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2023 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем