LP2951ACD-3.0R2G

LP2951ACD-3.0R2G
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 25 шт.136 руб.
от 100 шт.99.85 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013628468

Описание

Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.

Технические параметры

Brand: onsemi
Dropout Voltage - Max: 80 mV at 100 uA
Dropout Voltage: 30 mV
Factory Pack Quantity: 2500
Ib - Input Bias Current: 75 uA
Input Voltage, Max: 30 V
Input Voltage, Min: 2 V
Line Regulation: 0.1%
Load Regulation: 0.1%
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Fixed
Output Voltage: 3 V
Package / Case: SOIC-8
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 75 uA
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Voltage Regulation Accuracy: 0.5%

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем