CC1206KKX7RCBB682, Чип конденсатор 1206 X7R 6800пФ 1000В 10%
![Фото 1/3 CC1206KKX7RCBB682, Чип конденсатор 1206 X7R 6800пФ 1000В 10%](https://static.chipdip.ru/lib/086/DOC012086651.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/924/DOC012924273.jpg)
![](https://static.chipdip.ru/lib/298/DOC013298711.jpg)
22000 шт. со склада г.Москва
9 руб.
Кратность заказа 100 шт.
от 3000 шт. —
2 руб.
от 12000 шт. —
1.50 руб.
от 21000 шт. —
1.48 руб.
100 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения4
Описание
конденсаторы керамические ЧИП
HV NP0/X7R High Voltage SMD/SMT MLCCsYAGEO HV NP0/X7R High Voltage SMD/SMT MLCCs are chip capacitors capable of operating at high voltage levels in devices or equipment for power transmission. These modules provide high power efficiency and feature an X7R or NP0 dielectric with a wide capacitance range in various case sizes. The HV series offers an operating temperature of up to 125°C, halogen-free epoxy, lead-free terminations, and RoHS compliance. These capacitors exhibit low ESR and ESL characteristics, ensuring excellent power efficiency, which makes them the ideal choice for a wide range of power supply applications. The high-voltage MLCCs satisfy power requirements for applications such as PCs, hard disks, game PCs, power supplies, LCD panels, and modems.
Технические параметры
Номинальная емкость | 6800 | |
Единица измерения | пФ | |
Допуск номинала,% | 10 | |
Температурный коэффициент емкости | X7R | |
Длина корпуса L,мм | 3.2 | |
Ширина корпуса W,мм | 1.6 | |
Емкость (значение) | 6800 | |
Рабочее напряжение, В | 1000 | |
Типоразмер | 1206 | |
Brand | Yageo | |
Capacitance | 6800 pF | |
Capacitance - NF | 6.8 nF | |
Capacitance - UF | 0.0068 uF | |
Case Code - In | 1206 | |
Case Code - Mm | 3216 | |
Class | Class 2 | |
Dielectric | X7R | |
Factory Pack Quantity | 3000 | |
Manufacturer | Yageo | |
Maximum Operating Temperature | +125 C | |
Minimum Operating Temperature | -55 C | |
Package / Case | 1206(3216 metric) | |
Packaging | Cut Tape or Reel | |
Product | General Type MLCCs | |
Product Category | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type | Ceramic Capacitors | |
Series | CC | |
Subcategory | Capacitors | |
Termination | Standard | |
Termination Style | SMD/SMT | |
Tolerance | 10% | |
Type | Surface Mount Ceramic Multilayer Capacitor | |
Voltage Rating DC | 1 kV | |
Brand: | YAGEO | |
Capacitance - nF: | 6.8 nF | |
Capacitance - uF: | 0.0068 uF | |
Capacitance: | 6800 pF | |
Case Code - in: | 1206 | |
Case Code - mm: | 3216 | |
Class: | Class 2 | |
Dielectric: | X7R | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
Manufacturer: | YAGEO | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -55 C | |
Package / Case: | 1206(3216 metric) | |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT | |
Product Type: | Ceramic Capacitors | |
Product: | General Type MLCCs | |
Series: | NPO/X7R | |
Subcategory: | Capacitors | |
Termination Style: | SMD/SMT | |
Termination: | Standard | |
Tolerance: | 10% | |
Type: | Surface Mount Ceramic Multilayer Capacitor | |
Voltage Rating DC: | 1 kVDC | |
Case Style | Ceramic Chip | |
Construction | SMT Chip | |
Failure Rate | Not Required | |
Lead Diameter (nom) | Not Required(mm) | |
Microwave Application | NO | |
Mounting Style | Surface Mount | |
Number of Terminals | 2 | |
Operating Temp Range | -55C to 125C | |
Product Depth (mm) | 1.6(mm) | |
Product Diameter (mm) | Not Required(mm) | |
Product Height (mm) | 1.25(mm) | |
Product Length (mm) | 3.2(mm) | |
Rad Hardened | No | |
Seated Plane Height | Not Required(mm) | |
Technology | STANDARD | |
Temp Coeff (Dielectric) | X7R | |
Tolerance (+ or -) | 10% | |
Voltage | 1000VDC | |
Wire Form | Not Required | |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1159 КБ
Datasheet
pdf, 713 КБ
Datasheet
pdf, 991 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.