RO5806NF

RO5806NF
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 200 руб.
от 10 шт.17 510 руб.
от 25 шт.17 030 руб.
1 шт. на сумму 21 200 руб.
Плати частями
от 5 300 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013777225
Бренд: Pulse Electronics

Описание

Outdoor / External Antennas Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

Технические параметры

Antenna Connector Type: N Female
Brand: Pulse Electronics
Centre Frequency: 5.775 GHz
Electrical Type: Dipole
Factory Pack Quantity: 1
Gain: 6 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: Pulse
Maximum Frequency: 5.825 GHz
Maximum Operating Temperature: +60 C
Mechanical Style: Collinear
Minimum Frequency: 5.725 GHz
Minimum Operating Temperature: -30 C
Mounting Style: Bracket Pole/Wall/U Bolt Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Vertical
Power Rating: 20 W
Product Category: Antennas
Product Type: 2.4GHz Antenna-2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Product: Outdoor Antennas
Protocol - Cellular, NBIoT, LTE: 4G, Cellular(NBIoT, LTE)
Protocol - Sub GHz: ISM, U-NII
Protocol - WiFi - 802.11: 802.11, WLAN
Style: Fiberglass
Subcategory: Antennas
Technology: LTE
Termination Style: Connector
Type: Passive Antenna
VSWR: 2.0:1

Техническая документация

Datasheet
pdf, 424 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.