ANT5320LL24R2455A
![ANT5320LL24R2455A](https://static.chipdip.ru/lib/767/DOC030767452.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12319 шт., срок 6-8 недель
170 руб.
от 10 шт. —
150 руб.
от 25 шт. —
127 руб.
от 100 шт. —
99.75 руб.
1 шт.
на сумму 170 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Wireless Components
YAGEO produces a comprehensive range of wireless components, including metal/PCB/FPCB antenna, patch antenna (ceramic bulk), active antenna (LNA circuit), chip antenna, and RF components (filter/balancer). These YAGEO products cover a wide variety of wireless communication protocols, including Bluetooth & IEEE 802.11b/g, WPAN (Wireless Personal Area Network), WLAN (Wireless Local Area Network), WMAN (Wireless Metropolitan Area Network), WWAN (Wireless Wide Area Network), and LTE (Long Term Evolution).
YAGEO produces a comprehensive range of wireless components, including metal/PCB/FPCB antenna, patch antenna (ceramic bulk), active antenna (LNA circuit), chip antenna, and RF components (filter/balancer). These YAGEO products cover a wide variety of wireless communication protocols, including Bluetooth & IEEE 802.11b/g, WPAN (Wireless Personal Area Network), WLAN (Wireless Local Area Network), WMAN (Wireless Metropolitan Area Network), WWAN (Wireless Wide Area Network), and LTE (Long Term Evolution).
Технические параметры
Bandwidth: | 150 MHz, 900 MHz |
Brand: | Pulse Electronics |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Gain: | 2.09 dB, 4.32 dB |
Impedance: | 50 Ohms |
Manufacturer: | Pulse |
Maximum Frequency: | 5.875 GHz |
Minimum Frequency: | 2.4 GHz |
Mounting Style: | PCB Mount |
Number of Bands: | 2 Band |
Power Rating: | 1 W |
Product Category: | Antennas |
Product: | PCB Antennas |
Series: | ANT5320 |
Subcategory: | Antennas |
Termination Style: | SMD/SMT |
Type: | Ceramic Chip Antenna |
Техническая документация
Datasheet
pdf, 601 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.