555-4007F, LED Uni-Color Red 650nm 8-Pin Bulk

555-4007F, LED Uni-Color Red 650nm 8-Pin Bulk
Изображения служат только для ознакомления,
см. техническую документацию
430 шт., срок 6 недель
1 120 руб.
Кратность заказа 10 шт.
от 50 шт.780 руб.
от 300 шт.700 руб.
Добавить в корзину 10 шт. на сумму 11 200 руб.
Плати частями
от 2 800 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013889817
Артикул: 555-4007F
Бренд: Dialight

Описание

Optoelectronics\Led Indication\Leds
550/551/555 Series LED Circuit Board Indicators Dialight 550, 551, and 555 Series Single Level Circuit Board Indicators (CBI) are offered in 2mm, 3mm, and 5mm package sizes, and in a wide variety of colors. The 550 Series includes 5mm LEDs in green, red, yellow, and bi-color red/green, in top view, square back, and sloped back housing. Multiple 550 Series CBIs form horizontal LED arrays on 6.35mm, 7.24mm, or 7.62mm center-lines. The 551 Series includes 3mm LEDs in green, yellow, red, blue, bi-color red/green, and yellow/green. Multiple 551 Series CBIs form horizontal LED arrays on 4.2mm or 4.45mm center-lines. The 555 Series includes 2mm LEDs in yellow, red, and green, in single, top view, and quad packaging. Multiple 555 Series CBIs form horizontal LED arrays on 2.54mm center-lines. All of the Dialight 550/551/555 Series Single Level Circuit Board Indicators come in high contrast, UL 94 V-0 rated, black housing with housing stand-offs to facilitate PCB cleaning.

Технические параметры

Brand: Dialight
Factory Pack Quantity: 100
If - Forward Current: 3 mA
Illumination Colour: Red
Lens Colour/Style: Tinted
Lens Shape: Dome
Luminous Intensity: 0.9 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Number of LEDs: 4
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 5 V
Viewing Angle: 40 deg
Wavelength: 650 nm

Техническая документация

Datasheet 555-4007F
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Светодиоды круглые»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.