11SM23-T, MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...
![Фото 1/2 11SM23-T, MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated C ...](https://static.chipdip.ru/lib/101/DOC008101854.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/855/DOC028855465.jpg)
9 760 руб.
от 10 шт. —
4 460 руб.
от 25 шт. —
4 160 руб.
Добавить в корзину 1 шт.
на сумму 9 760 руб.
Плати частями
от 2 440 руб. × 4 платежа
от 2 440 руб. × 4 платежа
Описание
Electromechanical\Switches\Snap Action Switches
Switch SPDT Chassis Mount
Технические параметры
Actuator Type | Round (Pin Plunger) |
Circuit | SPDT |
Current Rating (Amps) | 1A (AC/DC) |
Differential Travel | 0.004"" (0.1mm) |
ECCN | EAR99 |
HTSUS | 8536.50.9040 |
Mechanical Life | 10,000,000 Cycles |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Operating Force | 141gf |
Operating Position | 0.330"" (8.4mm) |
Operating Temperature | -55В°C ~ 125В°C |
Overtravel | 0.005"" (0.13mm) |
Package | Tray |
Pretravel | 0.020"" (0.5mm) |
Release Force | 28gf |
RoHS Status | RoHS Compliant |
Series | SM -> |
Switch Function | On-Mom |
Termination Style | Solder Turret |
Voltage Rating - AC | 125V |
Voltage Rating - DC | 30V |
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Illuminated: | Non-Illuminated |
Manufacturer: | Honeywell |
Mounting Style: | Chassis Mount |
Operating Force: | 0.83 N to 1.39 N |
Product Category: | Basic/Snap Action Switches |
Product Type: | Snap Action Switches |
Series: | SM |
Subcategory: | Switches |
Switch Function: | ON-(OFF), OFF-(ON) |
Termination Style: | Solder Turret |
Type: | Micro Switch |
Voltage Rating AC: | 125 VAC |
Voltage Rating DC: | 30 VDC |