415-0036-006, Cable Assembly Coaxial 0.152m SMA to SMA PL-PL

415-0036-006, Cable Assembly Coaxial 0.152m SMA to SMA PL-PL
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 6 недель
9 640 руб.
от 5 шт.8 130 руб.
от 25 шт.7 140 руб.
1 шт. на сумму 9 640 руб.
Плати частями
от 2 410 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013896450
Артикул: 415-0036-006
Бренд: Cinch

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Coaxial
Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions.

Технические параметры

Brand: Johnson/Cinch Connectivity Solutions
Cable Length: 6 in
Cable Type: RG-316 DS
Connector A Body Style: Right Angle
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Body Style: Right Angle
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: SMA
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
Jacket Color: White
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Minimum Frequency: 0 Hz
Packaging: Bag
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: SMA
Subcategory: Cable Assemblies

Техническая документация

Datasheet 415-0036-006
pdf, 357 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.