SS494B, Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G ...
![Фото 1/7 SS494B, Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Miniature ratiometric linear Hall-effect sensor IC, 5 mV/G ...](https://static.chipdip.ru/lib/517/DOC044517812.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/775/DOC002775453.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170050.jpg)
![](https://static.chipdip.ru/lib/980/DOC007980030.jpg)
![](https://static.chipdip.ru/lib/405/DOC022405214.jpg)
![](https://static.chipdip.ru/lib/462/DOC022462913.jpg)
![](https://static.chipdip.ru/lib/275/DOC044275712.jpg)
1 360 руб.
Кратность заказа 5 шт.
от 50 шт. —
960 руб.
от 100 шт. —
850 руб.
5 шт.
на сумму 6 800 руб.
Плати частями
от 1 700 руб. × 4 платежа
от 1 700 руб. × 4 платежа
Альтернативные предложения1
Описание
Sensors & Transducers\Sensors\Hall Effect Sensors
Описание Датчик положения на эффекте Холла TO-92_4.0x3.0
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Module/IC Classification | IC |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5|9 |
Maximum Operating Supply Voltage (V) | 10.5 |
Maximum Supply Current (uA) | 8700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Bag |
Pin Count | 3 |
Mounting | Through Hole |
Package Height | 3 |
Package Length | 4.1 |
Package Width | 1.6 |
PCB changed | 3 |
Lead Shape | Through Hole |
Axis | Single |
Current - Output (Max) | 1.5mA (Typ) |
Current - Supply (Max) | 8.7mA |
ECCN | EAR99 |
Features | Temperature Compensated |
HTSUS | 8541.40.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 150В°C (TA) |
Output Type | Analog Voltage |
Package | Bulk |
Package / Case | 3-SIP |
RoHS Status | RoHS Compliant |
Sensing Range | В±42mT |
Technology | Hall Effect |
Voltage - Supply | 4.5V ~ 10.5V |
Category | Sensors, Transducers |
Current - Supply | 8.7mA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SS494 Series |
Other Names | 480-3590SS494B-ND |
Series | SS494 |
Standard Package | 1 |
Supplier Device Package | - |
Type | Hall Effect Sensor |
Factory Pack Quantity | 1000 |
Maximum Operating Temperature | +150 C |
Maximum Output Current | 4 mA |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Operating Point Min-Max | 375 G to 420 G |
Operating Supply Current | 7 mA |
Operating Supply Voltage | 5 V |
Package - Case | TO-92-Flat-3 |
Product | Linear Hall Effect Sensors |
Sensitivity | 5 mV/G |
Supply Voltage - Max | 10.5 V |
Supply Voltage - Min | 4.5 V |
Termination Style | Through Hole |