CMRD4835, Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 35A ...

Фото 1/3 CMRD4835, Solid State Relay With Integrated Heat Sink - SPST-NO (1 Form A) - AC, Zero Cross Output - 4 to 32VDC Input - 35A ...
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
42 700 руб.
от 5 шт.39 690 руб.
от 10 шт.38 700 руб.
1 шт. на сумму 42 700 руб.
Плати частями
от 10 675 руб. × 4 платежа
Номенклатурный номер: 8013898550
Артикул: CMRD4835

Описание

Relays\Solid State\Solid State Relays
Zero Voltage Switching Random Turn-on (55A 240V a.c. only) SCR Output SPST-NO Contact arrangement Integral heatsink and DIN rail clip

Технические параметры

Contact Configuration SPST
Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 530V ac
Maximum Control Voltage 32 V
Maximum Load Current 35 A
Maximum Load Voltage 530 V
Maximum Operating Temperature +80°C
Minimum Control Voltage 4 V dc
Minimum Load Current 0.15 A
Minimum Load Voltage 48 V ac
Minimum Operating Temperature -40°C
Mounting Type DIN Rail
Off State Leakage Current 10mA rms
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 30 mA
Load Current Rating: 35 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CMR48
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.