CL240D10C, Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Te ...
![Фото 1/3 CL240D10C, Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Zero Voltage - Screws And Clamps Te ...](https://static.chipdip.ru/lib/066/DOC034066332.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/440/DOC003440107.jpg)
![](https://static.chipdip.ru/lib/684/DOC006684212.jpg)
49 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 360 руб.
от 5 шт. —
15 580 руб.
от 10 шт. —
13 300 руб.
1 шт.
на сумму 23 360 руб.
Плати частями
от 5 840 руб. × 4 платежа
от 5 840 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.
Технические параметры
Клеммы Реле | Винт |
Линейка Продукции | Panel Mount CL |
Максимальное Рабочее Напряжение | 280В AC |
Максимальное Управляющее Напряжение | 32В DC |
Минимальное Рабочее Напряжение | 24В AC |
Минимальное Управляющее Напряжение | 3В DC |
Монтаж Реле | Панель |
Режим Переключения | Переход Через Нуль |
Ток Нагрузки | 10А |
Brand: | Crydom |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Input Current: | 10 mA to 14 mA |
IP Rating: | IP20 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Output Type: | Triac |
Package / Case: | Hockey Puck |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | CL |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 10 A rms |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 150 mA rms |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 7mA rms |
Operating Temperature Range | -40 →+80°C |
Output Device | Triac |
Relay Type | Solid State Relay |
Series | CL |
Standards Met | CE, RoHS Compliant |
Switching Type | Zero Crossing |
Terminal Type | Screw |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.