GXE51A1B, MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Side Rotary Actuator with Fixed Steel Rolle ...
![Фото 1/5 GXE51A1B, MICRO SWITCH™ Hazardous Location Limit Switches: GXE Series, Housing, Side Rotary Actuator with Fixed Steel Rolle ...](https://static.chipdip.ru/lib/495/DOC025495320.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/139/DOC038139752.jpg)
![](https://static.chipdip.ru/lib/495/DOC025495327.jpg)
![](https://static.chipdip.ru/lib/495/DOC025495335.jpg)
![](https://static.chipdip.ru/lib/495/DOC025495343.jpg)
126 700 руб.
от 3 шт. —
122 300 руб.
от 5 шт. —
120 460 руб.
Добавить в корзину 1 шт.
на сумму 126 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
The GXE series from Honeywell forms part of the wider GXS range of flame proof limit switches. They are compact with a very small footprint, making them ideal for use in applications where space is at a premium.
Технические параметры
Action Type | Snap Action |
Connection Type | Cable |
Hazardous Area Certification | ATEX, IECEx |
Housing Material | Die Cast Zinc |
IP Rating | IP66 |
Maximum AC Voltage | 250V |
Maximum Current | 4A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Operating Force | 0.25 Nm |
Pole and Throw Configuration | SPDT |
Series | GXS |
Width | 65мм |
Actuator Style | Side Rotary with Roller Lever |
Automotive | No |
Device Type | Rotary |
ECCN (US) | EAR99 |
Maximum Operating Temperature (°C) | 75 |
Mechanical Life (Cycles) | 2000000 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Screw Mount |
Part Status | NRND |
Pole Throw Configuration | SPDT |
PPAP | No |
Switch Configuration | N.O./N.C. |
Termination Style | Cable |
Type | Explosion Proof |