4230-T120-K0CE-2A
![4230-T120-K0CE-2A](https://static.chipdip.ru/lib/666/DOC006666079.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6 недель
8 360 руб.
1 шт.
на сумму 8 360 руб.
Плати частями
от 2 090 руб. × 4 платежа
от 2 090 руб. × 4 платежа
Описание
Other\Electronics\Components
4230-T Thermal-Magnetic Miniature Circuit BreakersE-T-A Circuit Breakers 4230-T Thermal-Magnetic Miniature Circuit Breakers (MCBs) are single-pole and multi-pole circuit breakers for DIN rail mounting with toggle actuation, visual status indication, and high rupture capacity. A positively trip-free snap action mechanism ensures reliable switching behavior. A range of trip characteristics and add-on modules make the 4230-T suitable for a variety of applications. The ETA MCBs are rated IP20 and are in accordance with EN 60947-2, UL 1077, and UL 489. E-T-A Circuit Breakers 4230-T Thermal-Magnetic MCBs are ideal for the protection of cables, motors, generators and transformers, thyristors and silicon rectifiers. The components also offer protection for computers and their peripheral equipment, industrial process control systems, telecommunications equipment, and power supplies.
Технические параметры
Номинальный ток, А | 2 | |
Brand: | E-T-A | |
Current Rating: | 2 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Illuminated: | Not Illuminated | |
Manufacturer: | E-T-A Circuit Breakers | |
Number of Poles: | 2 Pole | |
Product Category: | Circuit Breakers | |
Product: | Circuit Breakers | |
Series: | 4230-T | |
Subcategory: | Circuit Breakers | |
Type: | Thermal-Magnetic | |
Voltage Rating DC: | 125 VDC |
Техническая документация
Datasheet 4230-T120-K0CU-5A
pdf, 1155 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.