20IMX7-05-8G, Module DC-DC 20VIN 1-OUT 5.1V 1.2A 6.1W 9-Pin

20IMX7-05-8G, Module DC-DC 20VIN 1-OUT 5.1V 1.2A 6.1W 9-Pin
Изображения служат только для ознакомления,
см. техническую документацию
60 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 230 руб.
от 5 шт.28 800 руб.
от 10 шт.26 960 руб.
1 шт. на сумму 31 230 руб.
Плати частями
от 7 809 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013904084
Артикул: 20IMX7-05-8G

Описание

Other\Electronics\Components
IMX7 7W DC-DC Converters Bel Power Solutions IMX7 7W DC-DC Converters are ideal for use in mobile or stationary applications in transport, railways, industry, and telecom, where variable input voltages or high transient voltages are prevalent. They are designed according to the latest industry requirements and standards. The IMX7 series covers a total input voltage range from 8.4V to 150V and is offered with single and electrically isolated double outputs from 3.3V up to 48V with flexible load distribution on double outputs. A inhibit input allows remote on/off. Bel Power Solutions IMX7 7W DC-DC Converters feature efficient input and output filtering with good transient and surge protection as well as low output ripple and noise. They provide supplementary insulation with SELV outputs for instances required in battery-supported systems, where the bus voltage may exceed the SELV limit of 60V.

Технические параметры

Brand: Bel Power Solutions
Factory Pack Quantity: 30
Industry: Industrial
Input Voltage: 8.4 V to 36 V
Isolation Voltage: 1.2 kV
Manufacturer: Bel Power Solutions
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.2 A
Output Power: 6.1 W
Output Voltage-Channel 1: 5.1 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 892 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.