MCP1501-10E/SN, V-Ref Precision 1.024V 20mA 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Кратность заказа 100 шт.
от 300 шт. —
190 руб.
от 1000 шт. —
171 руб.
100 шт.
на сумму 20 000 руб.
Плати частями
от 5 000 руб. × 4 платежа
от 5 000 руб. × 4 платежа
Описание
Integrated Circuits - Ics\Power Management\Voltage Reference
Series Voltage Reference IC В±0.1% 8-SOIC
Технические параметры
Base Product Number | MCP1501 -> |
Current - Output | 20mA |
Current - Supply | 550ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 14ВµVrms |
Noise - 10Hz to 10kHz | 27ВµVrms |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Output Type | Fixed |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
PCN Design/Specification | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
Reference Type | Series |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Temperature Coefficient | 50ppm/В°C |
Tolerance | В±0.1% |
Voltage - Input | 1.65V ~ 5.5V |
Voltage - Output (Min/Fixed) | 1.024V |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Initial Accuracy: | 0.1% |
Input Voltage: | 1.65 V to 5.5 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Maximum Output Voltage: | 1.025 V |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 140 uA |
Output Voltage: | 1.024 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Voltage References |
Product Type: | Voltage References |
Reference Type: | Series Precision References |
Series VREF - Input Voltage - Max: | 5.5 V |
Series: | MCP1501 |
Shunt Current - Max: | 20 mA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Current - Max: | 550 uA |
Temperature Coefficient: | 50 PPM/C |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.1% |
Lead Shape | Gull-wing |
Line Regulation | 50ppm/V |
Load Regulation | 70ppm/mA |
Maximum Input Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 20 |
Maximum Temperature Coefficient | 50ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 1.024 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Topology | Series |
Maximum Input Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 30mA |
Maximum Output Voltage | 1.025 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.023 V |
Nominal Voltage | 1.02V |
Package Type | SOIC |
Width | 3.9mm |
Техническая документация
Datasheet
pdf, 19903 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1171 КБ
Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ
Дополнительная информация
Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем