CSLW6B40M, Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin

CSLW6B40M, Open Loop Current Sensor AC/DC Current 5V/9V 5-Pin
Изображения служат только для ознакомления,
см. техническую документацию
11 010 руб.
от 10 шт.7 610 руб.
1 шт. на сумму 11 010 руб.
Плати частями
от 2 754 руб. × 4 платежа
Номенклатурный номер: 8013909420
Артикул: CSLW6B40M

Описание

Sensors & Transducers\Sensors\Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 1.5%
Brand: Honeywell
Current Rating: 40 mA
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 10 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Subcategory: Sensors
Type: In-Circuit Analog Current Sensor

Техническая документация

Datasheet
pdf, 235 КБ