DC100D40C, Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...

Фото 1/2 DC100D40C, Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 810 руб.
от 5 шт.32 330 руб.
1 шт. на сумму 34 810 руб.
Плати частями
от 8 704 руб. × 4 платежа
Номенклатурный номер: 8013911285
Артикул: DC100D40C

Описание

Relays\Solid State\Solid State Relays
Optically Isolated MOSFET output AC and DC control Easily paralleled for higher-current applications

Технические параметры

Contact Configuration SPST
Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 72V dc
Maximum Control Voltage 32 V dc
Maximum Load Current 40 A
Maximum Load Voltage 72 V dc
Maximum Turn On Time 0.075ms
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Mounting Type Surface Mount
Off State Leakage Current 0.15 mA
Operating Temperature Range -30 →+80°C
Output Device MOSFET
Package Style Panel Mount
Switching Type Instantaneous
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 40 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.