CSNE151-204, Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin

CSNE151-204, Closed Loop Current Sensor AC/DC Current ±15V Automotive 11-Pin
Изображения служат только для ознакомления,
см. техническую документацию
9 210 руб.
от 5 шт.7 760 руб.
от 25 шт.6 790 руб.
1 шт. на сумму 9 210 руб.
Плати частями
от 2 304 руб. × 4 платежа
Номенклатурный номер: 8013916431
Артикул: CSNE151-204

Описание

Sensors & Transducers\Sensors\Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.5%
Brand: Honeywell
Current Rating: 90 A
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 15 V
Product Category: Board Mount Current Sensors
Product Type: Board Mount Current Sensors
Response Time: 1 us
Sensor Type: Closed Loop
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 53 КБ