170366-3, Socket Contact Gold Crimp 18-22 AWG Stamped

Фото 1/3 170366-3, Socket Contact Gold Crimp 18-22 AWG Stamped
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Кратность заказа 300 шт.
от 600 шт.120 руб.
от 1200 шт.105 руб.
300 шт. на сумму 39 000 руб.
Плати частями
от 9 750 руб. × 4 платежа
Номенклатурный номер: 8013916717
Артикул: 170366-3
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Contact
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.

Технические параметры

Contact Material Brass
Contact Plating Gold
For Use With Mini-Universal MATE-N-LOK Connector Housing
Gender Female
Maximum Contact Resistance 10mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 18AWG
Maximum Wire Size mm² 0.9mm²
Minimum Operating Temperature -20°C
Minimum Wire Size AWG 22AWG
Minimum Wire Size mm² 0.3mm²
Series Mini-Universal MATE-N-LOK
Termination Method Crimp
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Contacts
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Termination Style: Crimp
Tradename: MATE-N-LOK
Voltage Rating: 600 V
Wire Gauge Range: 22 AWG to 18 AWG

Техническая документация

Datasheet
pdf, 102 КБ
Datasheet 170366-3|6000
pdf, 33 КБ