MCP1501-18E/SN, V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube

Фото 1/2 MCP1501-18E/SN, V-Ref Precision 1.8V 20mA 8-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Кратность заказа 100 шт.
от 300 шт.190 руб.
от 1000 шт.169 руб.
100 шт. на сумму 21 000 руб.
Плати частями
от 5 250 руб. × 4 платежа
Номенклатурный номер: 8013917774
Артикул: MCP1501-18E/SN

Описание

Integrated Circuits - Ics\Power Management\Voltage Reference
MCP1501 Buffered Voltage References

Microchip MCP1501 Buffered Voltage References are capable of sinking and sourcing 20mA of current. The voltage references are low-drift bandgap-based references. The bandgap uses chopper-based amplifiers, effectively reducing the drift to zero.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.1%
Input Voltage: 2 V to 5.5 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 1.8015 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 uA
Output Voltage: 1.8 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Series Precision References
Series VREF - Input Voltage - Max: 5.5 V
Series: MCP1501
Shunt Current - Max: 20 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Current - Max: 550 uA
Temperature Coefficient: 50 PPM/C
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Initial Accuracy 0.1%
Lead Shape Gull-wing
Line Regulation 50ppm/V
Load Regulation 70ppm/mA
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (mA) 20
Maximum Temperature Coefficient 50ppm/°C
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 1.8
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Reference Type Precision
Standard Package Name SO
Supplier Package SOIC N
Topology Series

Техническая документация

Datasheet
pdf, 13972 КБ
Datasheet
pdf, 20007 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем