CSNP661, Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
![Фото 1/7 CSNP661, Closed Loop Current Sensor AC/DC Current Automotive 3-Pin](https://static.chipdip.ru/lib/008/DOC004008892.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/304/DOC005304774.jpg)
![](https://static.chipdip.ru/lib/446/DOC027446814.jpg)
![](https://static.chipdip.ru/lib/173/DOC032173623.jpg)
![](https://static.chipdip.ru/lib/740/DOC047740131.jpg)
![](https://static.chipdip.ru/lib/173/DOC032173627.jpg)
![](https://static.chipdip.ru/lib/173/DOC032173631.jpg)
20 430 руб.
от 5 шт. —
17 360 руб.
от 10 шт. —
16 290 руб.
1 шт.
на сумму 20 430 руб.
Плати частями
от 5 109 руб. × 4 платежа
от 5 109 руб. × 4 платежа
Описание
Sensors & Transducers\Sensors\Current Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Mounting | Through Hole |
Package Height | 29.8 |
PCB changed | 3 |
Package Length | 36.5 |
Package Width | 24.74 |
Type | Closed Loop |
Module/IC Classification | Module |
Sensing Current Type | AC|DC |
Maximum Sensing Current (A) | 90 |
Accuracy (%) | ±0.5 |
Typical Response Time (us) | 1(Max) |
Minimum Operating Supply Voltage (V) | ±12 |
Maximum Operating Supply Voltage (V) | ±15 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Pin Count | 3 |
Accuracy: | 0.5% |
Brand: | Honeywell |
Current Rating: | 90 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 15 V |
Product Category: | Board Mount Current Sensors |
Product Type: | Current Sensors |
Response Time: | 0.5 us |
Sensor Type: | Closed Loop |
Series: | CSN |
Subcategory: | Sensors |
Current Ratio | 90:1 |
Input Current | 90A |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Mounting Type | PCB Mount |
Output Current | 50 mA |
Overall Width | 36.6mm |
Sensor Technology | Closed Loop |
Series | CSNP |
Supply Voltage | 12 → 15 V dc |
Kind of core | solid |
Manufacturer | HONEYWELL |
Type of transformer | current transformer |