313011-01, Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F

Фото 1/3 313011-01, Cable Assembly Power Cord 2.133m 16AWG 3 POS Power to 3 POS Power M-F
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 6 недель
2 630 руб.
Кратность заказа 5 шт.
от 25 шт.1 910 руб.
от 50 шт.1 780 руб.
5 шт. на сумму 13 150 руб.
Плати частями
от 3 289 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013928034
Артикул: 313011-01

Описание

Wire & Cable\Cable Assemblies\Cable Assembly Ac Power
Шнур питания 7,50 '(2,29 м) Черный NEMA 5-15P согласно IEC 320-C13, прямоугольный SJT

Технические параметры

1st Connector NEMA 5-15P
2nd Connector IEC 320-C13, Right Angle
Approval Agency Marking cUL, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Black
Cord Type SJT
Current Rating (Amps) 13A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
HTSUS 8544.42.9090
Length 7.50' (2.29m)
Moisture Sensitivity Level (MSL) Not Applicable
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Shielding Unshielded
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Voltage Rating 125VAC
Wire Gauge 16 AWG
Brand: Qualtek
Cable Length: 2.3 m
Conductor Color Coding: Brown, Blue, Green-Yellow
Current Rating: 13 A
Factory Pack Quantity: Factory Pack Quantity: 50
Jacket Color: Black
Manufacturer: Qualtek
Plug: NEMA 5-15P
Power Rating: 1.625 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13, Right Angle
Region: North America
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 16 AWG
Cable length 2.3m
Cable structure 3x16AWG
Conform to the norm UL E126368
Connectors for the country USA
Core diameterSolid and stranded conductors construction according to AWG 16AWG
Insulation colour black
Kind of wire In case of data transmission cables Old nameNew nameCable screeningPair shielding UTPU/UTPnonenone STPU/FTPnonefoil FTPF/UTPfoilnone SSTPS/FTPbraidingfoil S-FTPSF/UTPbraiding, fo SJT
Length - inch 90"
Manufacturer Qualtek Electronics
Max. operating current 13A
Number of cores 3
Type of connection cable mains

Техническая документация

Datasheet 313011-01
pdf, 130 КБ
Datasheet 313011-01
pdf, 145 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.