DRA4-CX240D5, Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating ...

Фото 1/2 DRA4-CX240D5, Solid State Relay - CX Series - 3-15 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating ...
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 910 руб.
от 2 шт.65 900 руб.
от 4 шт.49 420 руб.
1 шт. на сумму 70 910 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8013931531
Артикул: DRA4-CX240D5

Описание

Relays\Solid State\Solid State Relays
54mm four channel DIN rail mount SSR assembly SPST-NO function Cage style screw terminals for easy connection

Технические параметры

Brand: Crydom
Contact Form: 4PST(4 Form A)
Control Voltage Range: 3 VDC to 15 VDC
Factory Pack Quantity: Factory Pack Quantity: 8
Input Current: 15 mA
Load Current Rating: 5 A
Load Voltage Rating: 12 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Package / Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 4 Form A(4PST-NO)
Series: DRA4
Subcategory: Relays
Termination Style: Wire Clamp
Type: Multiple Relay
Capacitance 10pF
Control Voltage Range 3 → 15 V dc
Load Voltage Range 12 → 280V ac
Manufacturer Part No. DRA4-CX240D5
Maximum Control Voltage 15 V dc
Maximum Load Current 5 A rms
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 3 V dc
Minimum Load Current 0.06 A
Minimum Load Voltage 12 V ac
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Output Device DC
Series DRA4-CX
Switching Type Zero Cross
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.