AC320006, PIC32MZ Microcontroller Adaptor Board

AC320006, PIC32MZ Microcontroller Adaptor Board
Изображения служат только для ознакомления,
см. техническую документацию
29 050 руб.
1 шт. на сумму 29 050 руб.
Плати частями
от 7 264 руб. × 4 платежа
Номенклатурный номер: 8013934276
Артикул: AC320006

Описание

Development Systems\Evaluation, Development Boards Kits\Development Kits Tools
AC320006 PIC32MZ EC Adapter Board

Microchip's AC320006 PIC32MZ Embedded Connectivity (EC) Adapter Board, which features a 168-pin to 132-pin connector, enables the use of PIC32 starter kits that have a 168-pin interface with the following PIC32 hardware:

Технические параметры

Brand: Microchip Technology
Description/Function: PIC32MZ embedded connectivity(EC)adapter board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PIC32 Starter Kit
Manufacturer: Microchip
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Adapter Boards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: PIC32MZ EC