4230-T130-K0CU-5A, Circuit Breaker Thermal Magnetic 3Pole 5A 415VAC

4230-T130-K0CU-5A, Circuit Breaker Thermal Magnetic 3Pole 5A 415VAC
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 020 руб.
1 шт. на сумму 23 020 руб.
Плати частями
от 5 755 руб. × 4 платежа
Номенклатурный номер: 8013937007
Артикул: 4230-T130-K0CU-5A

Описание

Circuit Protection\Overcurrent Protection\Circuit Breakers
4230-T Thermal-Magnetic Miniature Circuit Breakers

E-T-A Circuit Breakers 4230-T Thermal-Magnetic Miniature Circuit Breakers (MCBs) are single-pole and multi-pole circuit breakers for DIN rail mounting with toggle actuation, visual status indication, and high rupture capacity. A positively trip-free snap action mechanism ensures reliable switching behavior. A range of trip characteristics and add-on modules make the 4230-T suitable for a variety of applications. The ETA MCBs are rated IP20 and are in accordance with EN 60947-2, UL 1077, and UL 489. E-T-A Circuit Breakers 4230-T Thermal-Magnetic MCBs are ideal for the protection of cables, motors, generators and transformers, thyristors and silicon rectifiers. The components also offer protection for computers and their peripheral equipment, industrial process control systems, telecommunications equipment, and power supplies.

Технические параметры

Brand: E-T-A
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Illuminated: Not Illuminated
Manufacturer: E-T-A Circuit Breakers
Number of Poles: 3 Pole
Product Category: Circuit Breakers
Product: Circuit Breakers
Series: 4230-T
Subcategory: Circuit Breakers
Type: Thermal-Magnetic

Техническая документация

Datasheet 4230-T120-K0CU-5A
pdf, 1155 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.