1-640250-2, Wire-To-Board Connector - 3.96 mm - 12 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.
![Фото 1/2 1-640250-2, Wire-To-Board Connector - 3.96 mm - 12 Contacts - Receptacle - SL-156 Series - Crimp - 1 Rows.](https://static.chipdip.ru/lib/766/DOC029766754.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC026935826.jpg)
250 руб.
1 шт.
на сумму 250 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity/AMP |
Contact Gender: | Socket(Female) |
Contact Type: | Socket |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Gender: | Receptacle |
Housing Material: | Nylon |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Series: | SL-156 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Body Orientation | Straight |
For Use With | Wire-to-Board Economy Power Connector |
Gender | Female |
Housing Material | Nylon |
Mounting Type | Cable Mount |
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 3.96mm |
Series | SL-156 |
Width | 7.27mm |
Техническая документация
Datasheet
pdf, 90 КБ