2910348, Surge protective device - single channel with remote indicator contact for 120 V AC

1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 440 руб.
1 шт. на сумму 34 440 руб.
Плати частями
от 8 610 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8013938874
Артикул: 2910348
Бренд: Phoenix Contact

Описание

Other\Electronics\Components
Control Cabinet Solutions Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Технические параметры

Brand: Phoenix Contact
Current Rating: 80 A
Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail
Product Category: Industrial Surge Protectors
Product Type: Industrial Surge Protectors
Subcategory: Surge Suppressors
Termination Style: Screw
Type: Type 1 Surge Arrester
Voltage Rating: 120 VAC
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.