558-0201-007F, LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin
![Фото 1/2 558-0201-007F, LED Panel Mount Indicator Uni-Color Green 563nm 16mcd 2-Pin](https://static.chipdip.ru/lib/844/DOC028844269.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/469/DOC041469180.jpg)
4000 шт., срок 6 недель
320 руб.
Кратность заказа 100 шт.
от 300 шт. —
300 руб.
от 500 шт. —
286 руб.
Добавить в корзину 100 шт.
на сумму 32 000 руб.
Плати частями
от 8 000 руб. × 4 платежа
от 8 000 руб. × 4 платежа
Альтернативные предложения2
Описание
Optoelectronics\Panel Indicators Pilot Lights\Led Panel Mount Indicators
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 2.1V; LED Color:Green; Operating Voltage:2.1VDC; Mounting Hole Dia:3.96mm; Forward Current If:10mA; Luminous Intensity:16mcd; IP / NEMA Rating:Not Rated; Product Range:558 Series
Технические параметры
Brand: | Dialight |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
If - Forward Current: | 10 mA |
Illumination Color: | Green |
Lead Length: | 355 mm |
LED Size: | 3 mm |
Lens Color/Style: | Green, Diffused |
Lens Color: | Green |
Lens Shape: | Dome |
Lens Transparency: | Diffused |
Luminous Intensity: | 16 mcd |
Manufacturer: | Dialight |
Mounting Hole Size: | 4 mm |
Mounting Style: | Snap-In |
Mounting Type: | Snap-In |
Packaging: | Bulk |
Product Category: | LED Panel Mount Indicators |
Product Type: | LED Panel Mount Indicators |
Product: | Indicators |
Series: | 558 |
Subcategory: | LED Indication |
Termination Style: | Wire |
Vf - Forward Voltage: | 2.1 V |
Viewing Angle: | 40 deg |
Wavelength/Color Temperature: | 563 nm |
Automotive | No |
Color | Green |
Diameter | 4.83 |
ECCN (US) | EAR99 |
High Brightness | Yes |
High Power | No |
Housing Color | Black |
Indicator Technology | LED |
Intensity | 16mcd |
Internal Protection | No |
LED Material | GaP |
Lens Appearance | Green Diffused |
Lens Dimensions (mm) | 3x3x4.7 |
Lens Shape Type | Circular |
Maximum Forward Current (mA) | 25 |
Maximum Forward Voltage (V) | 3 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -25 |
Mounting | Panel |
Mounting Hole Diameter (mm) | 4.01 |
Mounting Orientation | Top Mount |
Number of LEDs | 1 |
Part Status | Active |
PCB changed | 2 |
Peak Wavelength (nm) | 563 |
Pin Count | 2 |
PPAP | No |
Supplier Color | Green |
Type | Uni-Color |
Typical Forward Voltage (V) | 2.1 |
COO | MX |
ECCN | EAR99 |
HTS | 8541402000 |
Package Type | Bulk |
Part No | 558-0201-007F |
RoHS | Yes |
Supplier | Dialight |
Supplier Standard Pack | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.