GLAB01E7B, Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive
![Фото 1/4 GLAB01E7B, Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 600VAC 250VDC 0.1N Rotary Conduit Automotive](https://static.chipdip.ru/lib/869/DOC023869496.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/169/DOC026169889.jpg)
![](https://static.chipdip.ru/lib/867/DOC042867650.jpg)
![](https://static.chipdip.ru/lib/869/DOC023869503.jpg)
77 320 руб.
от 3 шт. —
75 490 руб.
от 5 шт. —
72 560 руб.
Добавить в корзину 1 шт.
на сумму 77 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Electromechanical\Switches\Limit Switches
This Honeywell coil spring limit switch converts the mechanical motion of machines to electrical signals.
Технические параметры
Actuator Style: | Wobble |
Actuator: | Wobble |
Brand: | Honeywell |
Contact Form: | SPDT |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP67 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Chassis Mount |
NEMA Rating: | 1, 4, 12, 13 |
Operating Force: | 0.1 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | GLA |
Subcategory: | Switches |
Termination Style: | Screw |
Type: | Global Limit Switch |
Voltage Rating AC: | 600 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Actuator Type | Coil Spring |
Connection Type | PG13.5 |
Housing Material | Die Cast Zinc |
IP Rating | IP67 |
Maximum AC Voltage | 600V |
Maximum Current | 6A |
Maximum DC Voltage | 250V |
Maximum Operating Temperature | +85°C |
Mechanical Life | 15000000Cycles |
Minimum Operating Temperature | -25°C |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | GLA |
Width | 42mm |
Actuator Style | Wobble |
Automotive | Unknown |
Device Type | Rotary |
Dielectric Strength | 2500VAC |
ECCN (US) | EAR99 |
Maximum AC Voltage Rating (V) | 600 |
Maximum Current Rating (A) | 6@120VAC |
Maximum Operating Temperature (°C) | 85 |
Maximum Pre-Travel | 18° |
Mechanical Life (Cycles) | 15000000 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Screw Mount |
Operating Force (N) | 0.1 |
Part Status | Active |
Pole Throw Configuration | SPDT |
PPAP | Unknown |
Switch Configuration | N.O./N.C. |
Termination Style | Conduit |
Type | Global |