D1225-10, Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...

Фото 1/2 D1225-10, Solid State Relay - 3-32 VDC Control - 25 A Max Load - 24-140 VAC Operating - Instantaneous - Screw Termination - ...
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 6 недель
16 760 руб.
от 5 шт.15 260 руб.
1 шт. на сумму 16 760 руб.
Плати частями
от 4 190 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8013948674
Артикул: D1225-10

Описание

Relays\Solid State\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 25A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Output Type AC
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series 1 ->
Termination Style Screw Terminal
Voltage - Input 3 ~ 32VDC
Voltage - Load 24V ~ 140V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 25 A
Load Voltage Rating: 24 VAC to 140 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.