A4890, SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/90A,90-280VAC,ZC

Фото 1/3 A4890, SOLID STATE RELAY 80-530 V - PM IP00 SSR 480VAC/90A,90-280VAC,ZC
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
37 680 руб.
от 5 шт.34 990 руб.
от 10 шт.30 050 руб.
1 шт. на сумму 37 680 руб.
Плати частями
от 9 420 руб. × 4 платежа
Номенклатурный номер: 8013959335
Артикул: A4890

Описание

Relays\Solid State\Solid State Relays
Solid State SPST-NO (1 Form A) Hockey Puck

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Input Type AC
Minimum Input Voltage (V) 90
Maximum Input Voltage (V) 280
Maximum Input Current (mA) 4(Typ)
Maximum Output Voltage (V) 530
Maximum Output Current (A) 90
Output Device SCR
Output Type AC
I/O Isolation Voltage (V) 4000
Circuit Arrangement 1 Form A
Minimum Operating Temperature (°C) -40
Maximum Operating Temperature (°C) 80
Pin Count 4
Mounting Screw
Package Height 22.9
Package Length 58.4
Package Width 45.7
PCB changed 4
Circuit SPST-NO (1 Form A)
ECCN EAR99
HTSUS 8536.49.0080
Load Current 90A
Moisture Sensitivity Level (MSL) Not Applicable
Mounting Type Chassis Mount
Other Related Documents http://www.crydom.com/en/service/ce_declaration_of
Package Bulk
Package / Case Hockey Puck
RoHS Status RoHS Compliant
Series A48 ->
Termination Style Screw Terminal
Voltage - Input 90 ~ 280VAC
Voltage - Load 80V ~ 530V
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 280 VAC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 5 mA to 10 mA
IP Rating: IP00
Load Current Rating: 90 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package/Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: Series 1
Subcategory: Relays
Termination Style: Screw
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.