5-1718321-3, Automotive Connectors AMP MCP2.8 RECEPT HSG 39POS ASSY

Фото 1/8 5-1718321-3, Automotive Connectors AMP MCP2.8 RECEPT HSG 39POS ASSY
Изображения служат только для ознакомления,
см. техническую документацию
3 290 руб.
от 10 шт.2 850 руб.
от 25 шт.2 410 руб.
от 117 шт.1 967.58 руб.
1 шт. на сумму 3 290 руб.
Плати частями
от 824 руб. × 4 платежа
Номенклатурный номер: 8007454229
Артикул: 5-1718321-3
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Описание Разъем: automotive

Технические параметры

Application: Signal
Brand: TE Connectivity
Color: Green
Contact Type: Socket
Current Rating: 25 A
Description/Function: LEAVYSEAL, Housing for Female Terminals
Factory Pack Quantity: Factory Pack Quantity: 117
Flammability Rating: UL94-HB
Gender: Receptacle(Female)
Housing Material: Polybutylene Terephthalate(PBT)
Ingress Protection: IP67, IP69K
Lock Mate Feature: On the terminal
Manufacturer: TE Connectivity
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 39 Position
Number of Rows: 3 Row
Packaging: Bulk
Pitch: 5 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Housings
Row Spacing: 5.5 mm
Subcategory: Automotive Connectors
Termination Style: Crimp
Voltage Rating: 36 VDC
Colour Green
Gender Female
Housing Material PBT
Number of Contacts 39
Number of Rows 3
Series AMP MCP 2.8
Type Automotive connector housing
Width 120.5mm
Вес, г 50

Техническая документация

Datasheet
pdf, 5276 КБ
Datasheet
pdf, 1111 КБ
Datasheet 160292
pdf, 6638 КБ
Чертеж
pdf, 923 КБ
Чертеж
pdf, 1087 КБ