BBS-112-G-A, .100" Single Row, Screw Machine Terminal Strip
![Фото 1/2 BBS-112-G-A, .100" Single Row, Screw Machine Terminal Strip](https://static.chipdip.ru/lib/134/DOC043134511.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/062/DOC046062790.jpg)
72 шт., срок 6 недель
1 370 руб.
Кратность заказа 18 шт.
от 54 шт. —
1 160 руб.
18 шт.
на сумму 24 660 руб.
Плати частями
от 6 165 руб. × 4 платежа
от 6 165 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
BBS series board to board through hole stacking terminal strips with a 2.54mm pitch. These board to board PCB header terminal strips are single row and have a standard profile.
Технические параметры
Application: | Board-to-Board |
Brand: | Samtec |
Contact Gender: | Pin(Male) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: | 18 |
Flammability Rating: | UL 94 V-0 |
Housing Colour: | Black |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Samtec |
Mating Post Length: | 3.18 mm |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 12 Position |
Number of Rows: | 1 Row |
Packaging: | Tube |
Pitch: | 2.54 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.18 mm |
Termination Style: | Solder Pin |
Type: | Unshrouded |
Body Orientation | Straight |
Connector System | Board to Board |
Contact Material | Brass |
Contact Plating | Gold |
Current Rating | 1.0A |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Number of Rows | 1 |
Pitch | 2.54mm |
Series | BBS |
Shrouded/Unshrouded | Unshrouded |
Termination Method | Solder |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.