1-178802-8, DYNAMIC D-3 TAB HSG 10P

1-178802-8, DYNAMIC D-3 TAB HSG 10P
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
Кратность заказа 10 шт.
от 150 шт.550 руб.
от 300 шт.538 руб.
10 шт. на сумму 8 000 руб.
Плати частями
от 2 000 руб. × 4 платежа
Номенклатурный номер: 8013962629
Артикул: 1-178802-8
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
DYNAMIC D-3 TAB HSG 10P

Технические параметры

BodyOrientation Straight
COO JP
ECCN EAR99
Gender PL
HTS 8538906000
MaximumCurrentRating 12/ContactA
MaximumVoltageRating 250VAC
Mounting PanelMount
NumberofContacts 10
OperatingTemperature -55to105°C
RoHS Yes
UnitofMeasure PerEach
3D Model 1-178802-8.pdf
Category Connectors, Interconnects
Color Black
Connector Type Plug
Contact Termination Crimp
Contact Type Male Pin
Family Rectangular Connectors-Housings
Featured Product AMP Dynamic Series Connectors
Features Polarizing Key
Mating Products A29429-ND-CONN RECEPT 3.81 10POS KEY-X
Mounting Type Panel Mount
Note Contacts Not Provided
Number of Positions 10
Number of Rows 1
Online Catalog Dynamic 3100 Series
Packaging Bulk
Pitch 0.150"(3.81mm)
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-178802-8 Statement of ComplianceRoHS 2 Statement
Series Dynamic D-3100, AMP
Standard Package 150