DM164139, RN2903 Bluetooth Development Board
![Фото 1/2 DM164139, RN2903 Bluetooth Development Board](https://static.chipdip.ru/lib/955/DOC007955064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/529/DOC038529142.jpg)
33 960 руб.
1 шт.
на сумму 33 960 руб.
Плати частями
от 8 490 руб. × 4 платежа
от 8 490 руб. × 4 платежа
Описание
Development Systems\Evaluation, Development Boards Kits\Rf Wireless Development Boards Kits
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Base Product Number | DM164139 -> |
ECCN | EAR99 |
For Use With/Related Products | RN2903 |
Frequency | 915MHz |
HTSUS | 8517.62.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bag |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://www.microchip.com/mymicrochip/filehandler.a |
Supplied Contents | Board(s), Cable(s) |
Type | Transceiver; LoRaВ® (LoRaWANв„ў) |
Video File | Microchip RN2903 RF Transceiver Module | Digi-Key |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Sub-GHz Development Tools |
Product Type: | Sub-GHz Development Tools |
Protocol - Sub GHz: | LoRa |
Series: | LoRa |
Subcategory: | Development Tools |