102972-3, HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS

102972-3, HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 VERTICAL WITH .025 SQUARE POSTS
Изображения служат только для ознакомления,
см. техническую документацию
69 руб.
Кратность заказа 540 шт.
от 2700 шт.58 руб.
540 шт. на сумму 37 260 руб.
Плати частями
от 9 315 руб. × 4 платежа
Номенклатурный номер: 8013969520
Артикул: 102972-3
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
AMPMODU Interconnection System
TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Технические параметры

Application: Board-to-Board
Brand: TE Connectivity
Compliance: UL, CSA
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 540
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Insulation Resistance: 5000 MOhms
Manufacturer: TE Connectivity
Mating Post Length: 8.08 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: AMPMODU MOD II
Subcategory: Headers & Wire Housings
Termination Post Length: 3.18 mm
Termination Style: Solder Pin
Tradename: AMPMODU
Type: Breakaway

Техническая документация

Datasheet
pdf, 123 КБ