1-2273035-3, M12 X 1.0 STRAIGHT SOCKET PIGT A
![Фото 1/2 1-2273035-3, M12 X 1.0 STRAIGHT SOCKET PIGT A](https://static.chipdip.ru/lib/300/DOC007300650.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/701/DOC024701353.jpg)
12 630 руб.
1 шт.
на сумму 12 630 руб.
Плати частями
от 3 159 руб. × 4 платежа
от 3 159 руб. × 4 платежа
Описание
Wire & Cable\Cable Assemblies\Cable Assembly Other
Cable Assembly 16.40' (5.00m)
Технические параметры
1st Connector Gender | Female Sockets |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 5 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M12 |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 2273035 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproo |
Length | 16.40' (5.00m) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Series | M12 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Brand: | TE Connectivity |
Connector End A Pin Count: | 3 Position |
Connector End A: | M12 |
Connector End B: | Pigtail |
Current Rating: | 4 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Gender: | Female |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Sensor Cables/Actuator Cables |
Product Type: | Sensor Cables/Actuator Cables |
Series: | M12 |
Subcategory: | Cable Assemblies |
Voltage Rating: | 125 V |