VDV211-048, Compression Crimper - Compact, Multi-Connector
![Фото 1/4 VDV211-048, Compression Crimper - Compact, Multi-Connector](https://static.chipdip.ru/lib/658/DOC004658531.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/243/DOC029243464.jpg)
![](https://static.chipdip.ru/lib/162/DOC031162627.jpg)
![](https://static.chipdip.ru/lib/484/DOC018484105.jpg)
3 шт., срок 6 недель
9 540 руб.
Добавить в корзину 1 шт.
на сумму 9 540 руб.
Плати частями
от 2 385 руб. × 4 платежа
от 2 385 руб. × 4 платежа
Альтернативные предложения2
Описание
Tools & Supplies\Tools\Crimpers
This compact Multi-Connector Compression Crimper features an adjustable universal plunger that quickly and accurately crimps multiple types of compression connectors. User-friendly gauge markings indicate correct plunger positions saving you time and eliminating guesswork. An enhanced pivot point provides smooth wobble-free operation. This compact tool also has an integrated handle lock for easy storage.
• Adjustable universal plunger ensures optimized crimping on multiple types of connectors
• Integrated F-connector ''nest'' assists with cable insertion
• Open channel design for easy insertion of all connector head styles
• Spring loaded return increases user comfort and ease of use
Технические параметры
Линейка Продукции | Voice/Data/Video Tools и Connectors |
Тип Обжимного Инструмента | Ручной |
Crimp Connector Type | BNC, F |
For Use With | BNC/F/RCA Connector |
Series | VDV211 |
Brand: | Klein Tools |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Multi-Connector Crimp |
Manufacturer: | Klein Tools |
Product Category: | Crimpers/Crimping Tools |
Product Type: | Crimpers |
Product: | Crimpers |
Series: | Cable and Wire Crimpers |
Subcategory: | Tools |
Type: | Compression Tool |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.