SS495A-SP, Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor I ...
![SS495A-SP, Honeywell Hall-effect Linear Sensor ICs: SS490 Series, Standard miniature ratiometric linear Hall-effect sensor I ...](https://static.chipdip.ru/lib/718/DOC041718142.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 040 руб.
Кратность заказа 50 шт.
от 100 шт. —
1 760 руб.
от 250 шт. —
1 710 руб.
50 шт.
на сумму 102 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Sensors & Transducers\Sensors\Hall Effect Sensors
Electronic SensorsHoneywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.
Технические параметры
Brand: | Honeywell |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Honeywell |
Maximum Operating Temperature: | +150 C |
Maximum Output Current: | 10 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | -670 G to 670 G |
Operating Supply Current: | 8.7 mA |
Operating Supply Voltage: | 9 V |
Package / Case: | TO-92-Flat-3 |
Packaging: | Reel, Cut Tape |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Subcategory: | Sensors |
Supply Voltage - Max: | 10.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | Ratiometric |
Category | Sensors, Transducers |
Current - Output (Max) | 10mA |
Current - Supply | 7mA |
Family | Magnetic Sensors-Hall Effect, Digital Switch, Linear, Compass(ICs) |
Online Catalog | SS495 Series |
Operating Temperature | -40°C ~ 150°C |
Other Names | 480-3611-2SS495A-SP-NDSS495ASP |
Output Type | Analog, Ratiometric |
Package / Case | 3-SMD, Gull Wing |
Packaging | Tape & Reel(TR) |
Product Training Modules | Magnetic Sensors |
Sensing Range | 3.125mV Trip, ±0.125mV/G Release |
Series | SS495 |
Standard Package | 1 |
Supplier Device Package | 3-SMD |
Type | Bipolar Latch |
Voltage - Supply | 4.5 V ~ 10.5 V |
Техническая документация
Datasheet
pdf, 881 КБ
Документация
pdf, 426 КБ