1-480706-1, 09P UMNL PLUG HSG BRN

1-480706-1, 09P UMNL PLUG HSG BRN
Изображения служат только для ознакомления,
см. техническую документацию
200 руб.
Кратность заказа 100 шт.
от 1000 шт.170 руб.
от 2500 шт.162 руб.
100 шт. на сумму 20 000 руб.
Плати частями
от 5 000 руб. × 4 платежа
Номенклатурный номер: 8013977012
Артикул: 1-480706-1
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Discrete Wire Housing
MATE-N-LOK Connectors
TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Current Rating: 19 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Brown
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Number of Positions: 9 Position
Pitch: 6.35 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Series: MATE-N-LOK
Subcategory: Pin & Socket Connectors
Tradename: MATE-N-LOK
Voltage Rating: 600 V