SBP200225WE2.5, Self Laminating Wire and Cable Marker

110 руб.
Кратность заказа 50 шт.
от 500 шт.87 руб.
от 1000 шт.81 руб.
Добавить в корзину 50 шт. на сумму 5 500 руб.
Номенклатурный номер: 8013977928
Артикул: SBP200225WE2.5
Бренд: Raychem

Описание

Wire & Cable\Cable Management\Cable Markers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: TE Connectivity/Raychem
Factory Pack Quantity: 2500
Manufacturer: TE Connectivity
Packaging: Roll
Part # Aliases: CN9933-000
Product Category: Wire Labels & Markers
Product Type: Wire Labels & Markers
Subcategory: Wire & Cable Management